+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M30C-FRJ45

RJ45 socket; 30mm; RMQ-Titan; Ø30.5mm; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M30C-FRJ45

Alternative designations: 187086

TME Symbol:
M30C-FRJ45

Specification

Manufacturer
EATON ELECTRIC
Type of control accessories
RJ45 socket
Switch standard
30mm
Manufacturer series
RMQ-Titan
Mounting hole dimensions
Ø30.5mm
IP rating
IP20
Family
RMQ Flat Design, RMQ Flat Front
Gross weight46.77 g
Certificates
EAN code4015081821433

WATCH VIDEO

See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
M30C-FRJ45
0 in TME stock
Net price for quantities from 1 pcs - 79.18 USDGross price for quantities from 1 pcs - 79.18 USD
Net price for quantities from 5 pcs - 74.23 USDGross price for quantities from 5 pcs - 74.23 USD
Net price for quantities from 10 pcs - 66.81 USDGross price for quantities from 10 pcs - 66.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.