+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of automation module | star-delta starter | |
Switching capacity | 11kW | |
Mounting | for wall mounting | |
IP rating | IP65 from the front | |
Max. operating current | 22A | |
Control voltage | 220V AC | |
Leads | screw terminals | |
Supply voltage frequency | 60Hz | |
Additional functions | with Start-Stop/Reset buttons | |
Operating temperature | -25...60°C |