+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M3P0327012060

Star-delta starter; 25kW; for wall mounting; 50A; 220VAC; 60Hz


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M3P0327012060
TME Symbol:
M3P0327012060

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
25kW
Mounting
for wall mounting
IP rating
IP65 from the front
Max. operating current
50A
Control voltage
220V AC
Leads
screw terminals
Supply voltage frequency
60Hz
Additional functions
with Start-Stop/Reset buttons
Operating temperature
-25...60°C
Caution!
  • without thermal overload relay
Gross weight3.7 kg
Certificates
EAN code8013975231661
See other products in this category: Starters LOVATO ELECTRIC,
*
M3P0327012060
0 in TME stock
Net price for quantities from 1 pcs - 900.08 USDGross price for quantities from 1 pcs - 900.08 USD
Net price for quantities from 5 pcs - 843.83 USDGross price for quantities from 5 pcs - 843.83 USD
Net price for quantities from 10 pcs - 787.57 USDGross price for quantities from 10 pcs - 787.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.