+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M3X12/D7985

Screw; M3; M3x12; 0.5; Head: cheese head; Phillips; PH1; steel; zinc

Manufacturer: KRAFTBERG

Manufacturer part number:
M3X12/D7985
TME Symbol:
M3X12/D7985

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
12mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH1
Material
steel
Plating material
zinc
DIN standard
DIN 7985
ISO standard
ISO 7045
PN standard
PN 82202
Strength class
4.8
Gross weight0.867 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M3X12/D7985
37700 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs