+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M3X40/D965-A2

Screw; M3; M3x40; 0.5; Head: countersunk; Phillips; PH1; DIN 965


Manufacturer: KRAFTBERG

Manufacturer part number:
M3X40/D965-A2
TME Symbol:
M3X40/D965-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
40mm
Kind of head
countersunk
Kind of cut
Phillips
Cut size
PH1
Material
A2 stainless steel
Head height
1.65mm
Head diameter
5.6mm
DIN standard
DIN 965
ISO standard
ISO 7046
PN standard
PN 82208
Gross weight1.74 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M3X40/D965-A2
800 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs