+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M40A.NC003G18

Manometer; 0÷2.5bar; rear connection; Thread: G 1/8"; 40mm; steel


Manufacturer: PNEUMAT

Manufacturer part number:
M40A.NC003G18
TME Symbol:
M40A.NC003G18

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...2.5bar
Pneumatic connection
rear connection
Thread
G 1/8"
Diameter
40mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Pneumatic components features
with element C
Enclosure material
steel
Max medium temperature
60°C
Accuracy class
2.5
Gross weight94 g
Certificates
See other products in this category: Pneumatics accessories PNEUMAT,
*
M40A.NC003G18
0 in TME stock
Net price for quantities from 1 pcs - 14.29 USDGross price for quantities from 1 pcs - 14.29 USD
Net price for quantities from 5 pcs - 13.37 USDGross price for quantities from 5 pcs - 13.37 USD
Net price for quantities from 10 pcs - 12.45 USDGross price for quantities from 10 pcs - 12.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.