+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic module | manometer | |
Operating pressure | 0...12bar | |
Pneumatic connection | rear connection | |
Thread | G 1/8" | |
Diameter | 40mm | |
Application | inert gases, non-aggressive liquids | |
Operating temperature | -20...60°C | |
Pneumatic components features | chrome collar | |
Enclosure material | metal | |
Max medium temperature | 60°C | |
Accuracy class | 2.5 |