+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELASTOSIL M4601 A+B 1KG 908-53115

Silicone; encapsulating compound; white; 10000mPas; 1kg


Manufacturer: WACKER

Manufacturer part number:
ELASTOSIL M4601 A+B 1KG 908-53115
TME Symbol:
M4601

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
encapsulating compound
Colour
white
Application
sealing and tightening
Shore hardness
28
Kind of package
plastic container
Elongation at rupture
700%
Bonding time
90min
Weight mixing ratio
9:1
Dynamic viscosity
10000mPas
Curing method
RTV
Net weight
1kg
Agent features
  • excellent heat stability
  • fast-curing
  • low viscosity
  • two-component
  • very low contraction while curing
Gross weight1.1893 kg

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER,
*
ELASTOSIL M4601 A+B 1KG 908-53115
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order