+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M48Z58Y-70MH1F

IC: memory; 64kbSRAM; parallel; 4.5÷5.5V; 70ns; SOH28


Manufacturer: STMicroelectronics

Manufacturer part number:
M48Z58Y-70MH1F
TME Symbol:
M48Z58Y-70MH1F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
memory
Kind of memory
NV SRAM
Memory
64kb SRAM
Interface
parallel
Operating voltage
4.5...5.5V
Access time
70ns
Case
SOH28
Mounting
SMD
Gross weight1.25 g
Certificates
See other products in this category: Parallel SRAM memories - integ. circ. STMicroelectronics,
*
M48Z58Y-70MH1F
0 in TME stock
No. of pieces (Multiple of: 936)
Minimum order quantity: 936.
Multiple of: 936.
Net price for quantities from 936 pcs - 13.45 USDGross price for quantities from 936 pcs - 13.45 USD