+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M4E068CF0140

Motor: AC; 1-phase; 1250rpm; P: 28W; 230VAC; 330mA; -40÷40°C; IP44


Manufacturer: EBM-PAPST

Manufacturer part number:
M4E068CF0140
TME Symbol:
M4E068-CF01-40

Specification

Manufacturer
EBM-PAPST
Type of motor
AC
Kind of motor
1-phase
Nominal rotational speed
1250rpm
Power
28W
Current consumption
330mA
Operating temperature
-40...40°C
IP rating
IP44
Power consumption
68W
Electrical connection
wires
Insulation class
B
Lead length
0.74m
Body dimensions
Ø92x73mm
Supply voltage
  • 230V AC
Motors features
  • clockwise rotation
  • counterclockwise rotation
Gross weight1.5 kg
Certificates
See other products in this category: AC Motors EBM-PAPST,
*
M4E068CF0140
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order