+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M4NN-DV-1N

Meter; DC voltage; 5÷24VDC; on panel; Body dim: 48x24x50.5mm; 11mm


Manufacturer: AUTONICS

Manufacturer part number:
M4NN-DV-1N
TME Symbol:
M4NN-DV-1N

Specification

Manufacturer
AUTONICS
Type of automation module
meter
Controlled parameter
DC voltage
Mounting
on panel
Operating temperature
-10...50°C
Body dimensions
48x24x50.5mm
Kind of display used
LED
Display height 1
11mm
The programming method
foil keypad
Mounting hole dimensions
45x22.2mm
Electrical connection
screw terminals
Controlled parameter range
-1999...9999
Supply voltage
  • 5...24V DC
Gross weight86.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitoring Relays AUTONICS,
*
M4NN-DV-1N
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.28 USDGross price for quantities from 1 pcs - 47.28 USD
Net price for quantities from 5 pcs - 43.34 USDGross price for quantities from 5 pcs - 43.34 USD
Net price for quantities from 10 pcs - 39.40 USDGross price for quantities from 10 pcs - 39.40 USD