+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M4NS-NA

Meter; pressure,speed,temperature,humidity; on panel; IP20; 10mm


Manufacturer: AUTONICS

Manufacturer part number:
M4NS-NA
TME Symbol:
M4NS-NA

Specification

Manufacturer
AUTONICS
Type of automation module
meter
Controlled parameter
humidity, pressure, speed, temperature
Mounting
on panel
Operating temperature
-10...50°C
IP rating
IP20
Body dimensions
48x24x52mm
Kind of input 1
4...20mA
Kind of display used
LED
Display height 1
10mm
The programming method
foil keypad
Mounting hole dimensions
45x22.2mm
Controlled parameter range
-1999...9999
Power supply
  • supply loop powered
Gross weight83.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitoring Relays AUTONICS,
*
M4NS-NA
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.16 USDGross price for quantities from 1 pcs - 38.16 USD
Net price for quantities from 5 pcs - 34.99 USDGross price for quantities from 5 pcs - 34.99 USD
Net price for quantities from 10 pcs - 31.80 USDGross price for quantities from 10 pcs - 31.80 USD