+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M4Q045-EA01-75

Motor: AC; 1-phase; 1300rpm; P: 25W; 230VAC; 620mA; -30÷40°C; IP42


Manufacturer: EBM-PAPST

Manufacturer part number:
M4Q045-EA01-75
TME Symbol:
M4Q045-EA01-75

Specification

Manufacturer
EBM-PAPST
Type of motor
AC
Kind of motor
1-phase
Nominal rotational speed
1300rpm
Power
25W
Current consumption
620mA
Operating temperature
-30...40°C
IP rating
IP42
Power consumption
90W
Motors features
counterclockwise rotation
Supply voltage
  • 230V AC
Gross weight1.9516 kg

WATCH VIDEO

See other products in this category: AC Motors EBM-PAPST,
*
M4Q045-EA01-75
49 in TME stock
Net price for quantities from 1 pcs - 46.10 USDGross price for quantities from 1 pcs - 46.10 USD
Net price for quantities from 5 pcs - 42.62 USDGross price for quantities from 5 pcs - 42.62 USD
Net price for quantities from 10 pcs - 38.06 USDGross price for quantities from 10 pcs - 38.06 USD
Net price for quantities from 20 pcs - 33.24 USDGross price for quantities from 20 pcs - 33.24 USD
Net price for quantities from 50 pcs - 30.02 USDGross price for quantities from 50 pcs - 30.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.