+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | screw | |
Thread | M4 | |
Thread pitch | 0.7 | |
Length | 25mm | |
Kind of head | cheese head | |
Kind of cut | hex key | |
Cut size | HEX 3mm | |
Material | acid resistant steel A4 | |
Head height | 4mm | |
Head diameter | 7mm | |
DIN standard | DIN 912 | |
ISO standard | ISO 4762 | |
PN standard | PN 82302 |