+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M4YS-NA

Meter; pressure,speed,temperature,humidity; on panel; IP20; 14mm


Manufacturer: AUTONICS

Manufacturer part number:
M4YS-NA
TME Symbol:
M4YS-NA

Specification

Manufacturer
AUTONICS
Type of automation module
meter
Controlled parameter
humidity, pressure, speed, temperature
Mounting
on panel
Operating temperature
-10...50°C
IP rating
IP20
Body dimensions
72x36x83mm
Kind of input 1
4...20mA
Kind of display used
LED
Display height 1
14mm
The programming method
foil keypad
Mounting hole dimensions
68x31.5mm
Controlled parameter range
-1999...9999
Power supply
  • supply loop powered
Gross weight160.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitoring Relays AUTONICS,
*
M4YS-NA
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 33.89 USDGross price for quantities from 1 pcs - 33.89 USD