+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M5-400RD025

Cable with crimped terminals; H07V-K; 4mm2; red; ring; 0.25m


Manufacturer: CHEVAL

Manufacturer part number:
M5-400RD025
TME Symbol:
M5-400RD025

Specification

Manufacturer
CHEVAL
Type of connection cable
cable with crimped terminals
Kind of cable
H07V-K
Core section
4mm2
Insulation colour
red
Kind of terminal
ring
Cable length
0.25m
Connector variant
non-insulated
Hole for screw
M5
Cable/adapter structure
  • cables
  • terminal
Gross weight11.1 g
Certificates
See other products in this category: Cables with Crimped Terminals CHEVAL,
*
M5-400RD025
99 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 20 pcs - 1.52 USDGross price for quantities from 20 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 200 pcs - 1.01 USDGross price for quantities from 200 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.