+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M50-1920005

Connector: pin strips; jumper; female; PIN: 2; ARCHER; 1A; 1.27mm


Manufacturer: HARWIN

Manufacturer part number:
M50-1920005
TME Symbol:
M50-1920005

Specification

Manufacturer
HARWIN
Type of connector
pin strips
Connector
jumper
Kind of connector
female
Number of pins
2
Manufacturer series
ARCHER
Current rating
1A
Contacts pitch
1.27mm
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Body material
PBT
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors HARWIN
*
M50-1920005
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 3 000.
Multiplicity: 1 000.
This product is not available for sale in your country.