+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HARWIN
Manufacturer | HARWIN | |
Type of connector | pin strips | |
Connector | jumper | |
Kind of connector | female | |
Number of pins | 2 | |
Manufacturer series | ARCHER | |
Current rating | 1A | |
Contacts pitch | 1.27mm | |
Contact plating | gold-plated | |
Kind of package | bulk | |
Flammability rating | UL94V-0 | |
Body material | PBT |