+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M50-3200345

Connector: pin strips; socket; female; PIN: 6; ARCHER; 1A; THT; 2x3


Manufacturer: HARWIN

Manufacturer part number:
M50-3200345
TME Symbol:
M50-3200345

Specification

Manufacturer
HARWIN
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
6
Manufacturer series
ARCHER
Current rating
1A
Electrical mounting
THT
Mechanical mounting
on PCBs
Contacts pitch
1.27mm
Connector pinout layout
2x3
Contact plating
gold-plated
Kind of package
tube
Flammability rating
UL94V-0
Body material
PA9T
Gross weight0.139 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors HARWIN
*
M50-3200345
0 in TME stock
No. of pieces (Multiplicity: 137)
Minimum order quantity: 548.
Multiplicity: 137.
This product is not available for sale in your country.