+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HARWIN
Manufacturer | HARWIN | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 10 | |
Manufacturer series | ARCHER | |
Current rating | 1A | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 2x5 | |
Contact plating | gold-plated | |
Kind of package | tube | |
Flammability rating | UL94V-0 | |
Body material | LCP |