+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of semiconductor module | diode | |
Semiconductor structure | common cathode, double | |
Max. off-state voltage | 0.6kV | |
Load current | 100A | |
Case | M50 | |
Max. forward voltage | 1.2V | |
Max. forward impulse current | 1.5kA | |
Electrical mounting | screw | |
Max. load current | 100A | |
Mechanical mounting | screw |