+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of bridge rectifier | half-controlled | |
Max. off-state voltage | 1.2kV | |
Max. forward voltage | 1.35V | |
Load current | 50A | |
Max. forward impulse current | 0.8kA | |
Electrical mounting | FASTON connectors, screw | |
Mechanical mounting | screw | |
Version | module | |
Case | M50 | |
Features of semiconductor devices | freewheelling diode |