+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M505042V

Module: thyristor; opposing; 600V; 50A; M50; Ufmax: 1.35V; Ifsm: 800A


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
M505042V
TME Symbol:
M505042V-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
0.6kV
Load current
50A
Case
M50
Max. forward voltage
1.35V
Max. forward impulse current
0.8kA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristor modules SENSATA / CRYDOM,
*
M505042V
0 in TME stock
Net price for quantities from 1 pcs - 105.39 USDGross price for quantities from 1 pcs - 105.39 USD
Net price for quantities from 3 pcs - 93.16 USDGross price for quantities from 3 pcs - 93.16 USD
Net price for quantities from 5 pcs - 78.02 USDGross price for quantities from 5 pcs - 78.02 USD
Net price for quantities from 10 pcs - 72.55 USDGross price for quantities from 10 pcs - 72.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.