+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M5060CC600

Module: diode; double,common cathode; 600V; If: 60A; M50; screw; 60A


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
M5060CC600
TME Symbol:
M5060CC600-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
60A
Case
M50
Max. forward voltage
1.35V
Max. forward impulse current
0.8kA
Electrical mounting
screw
Max. load current
60A
Mechanical mounting
screw
Gross weight158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SENSATA / CRYDOM,
*
M5060CC600
0 in TME stock
Net price for quantities from 1 pcs - 59.53 USDGross price for quantities from 1 pcs - 59.53 USD
Net price for quantities from 3 pcs - 52.65 USDGross price for quantities from 3 pcs - 52.65 USD
Net price for quantities from 5 pcs - 44.15 USDGross price for quantities from 5 pcs - 44.15 USD
Net price for quantities from 10 pcs - 41.00 USDGross price for quantities from 10 pcs - 41.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.