+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HARWIN
Manufacturer | HARWIN | |
Type of connector | wire-wire/PCB | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 16 | |
Manufacturer series | Kontrol | |
Current rating | 0.5A | |
Electrical mounting | cables | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 2x8 | |
Contact plating | gold-plated | |
Connector variant | with leads | |
Kind of package | bulk | |
Flammability rating | UL94V-0 |