+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M55-8002042-0300A

Connector: wire-wire/PCB; plug; female; PIN: 20; Kontrol; 500mA


Manufacturer: HARWIN

Manufacturer part number:
M55-8002042-0300A
TME Symbol:
M55-8002042-0300A

Specification

Manufacturer
HARWIN
Type of connector
wire-wire/PCB
Connector
plug
Kind of connector
female
Number of pins
20
Manufacturer series
Kontrol
Current rating
0.5A
Electrical mounting
cables
Contacts pitch
1.27mm
Connector pinout layout
2x10
Contact plating
gold-plated
Connector variant
with leads
Kind of package
bulk
Flammability rating
UL94V-0
Gross weight7.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors HARWIN
*
M55-8002042-0300A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 21.
Multiplicity: 1.
This product is not available for sale in your country.