+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M55342K12B4E75RS6

Resistor: thick film; 4.75kΩ; SMD; 0603; 100mW; ±1%; -65÷150°C


Manufacturer: VISHAY

Manufacturer part number:
M55342K12B4E75RS6
TME Symbol:
M55342K12B4E75RS6

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
4.75kΩ
Mounting
SMD
Case - inch
0603
Power
0.1W
Tolerance
±1%
Body dimensions
1.6x0.81x0.46mm
Operating temperature
-65...150°C
Temperature coefficient
100ppm/°C
Quantity in set/package
300pcs.
Gross weight0.006 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
M55342K12B4E75RS6
0 in TME stock
Net price for quantities from 300 pcs - 0.96 USDGross price for quantities from 300 pcs - 0.96 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.