+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M5/D934-A4

Nut; hexagonal; M5; 0.8; acid resistant steel A4; H: 4mm; 8mm


Manufacturer: KRAFTBERG

Manufacturer part number:
M5/D934-A4
TME Symbol:
M5/D934-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
acid resistant steel A4
Height
4mm
Spanner size
8mm
DIN standard
DIN 934
ISO standard
ISO 4032
PN standard
PN 82144
Gross weight1.02 g
Certificates
See other products in this category: Nuts KRAFTBERG,
*
M5/D934-A4
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcs