+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 5kW | |
Max. off-state voltage | 5V | |
Breakdown voltage | 6.4V | |
Case | P600 | |
Mounting | THT | |
Manufacturer series | 5KP | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Operating temperature | -55...175°C |