+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M5KP70A/TR

Diode: TVS; 5kW; 77.8V; P600; 5KP; Ch: 1; reel,tape; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M5KP70A/TR
TME Symbol:
M5KP70A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
70V
Breakdown voltage
77.8V
Case
P600
Mounting
THT
Manufacturer series
5KP
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...175°C
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
M5KP70A/TR
0 in TME stock
Net price for quantities from 107 pcs - 6.08 USDGross price for quantities from 107 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)