+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M5X16/D933-A4

Screw; M5; M5x16; 0.8; Head: hexagonal; acid resistant steel A4


Manufacturer: KRAFTBERG

Manufacturer part number:
M5X16/D933-A4
TME Symbol:
M5X16/D933-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
16mm
Kind of head
hexagonal
Spanner size
8mm
Kind of cut
none
Material
acid resistant steel A4
DIN standard
DIN 933
ISO standard
ISO 4017
PN standard
PN 82105
Dimensions
Gross weight3.267 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M5X16/D933-A4
1100 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs