+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | screw | |
Thread | M5 | |
Thread pitch | 0.8 | |
Length | 70mm | |
Kind of head | hexagonal | |
Kind of cut | none | |
Material | A2 stainless steel | |
Head height | 3.5mm | |
DIN standard | DIN 931 | |
ISO standard | ISO 4014 | |
Thread length | 16mm |