+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5904722197763

Plug socket strip: protective; Sockets: 6; 250VAC; 10A; black

Manufacturer: ARCON

Manufacturer part number:
5904722197763
TME Symbol:
M6-1.5M-CZ

Specification

Manufacturer
ARCON
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Body dimensions
420x60x50mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • mains sockets with protective pin
  • overvoltage protection
Gross weight300 g
Certificates
EAN code5904722197763
See other products in this category: Socket Strips ARCON,
*
5904722197763
0 in TME stock
Net price for quantities from 1 pcs - 13.34 USDGross price for quantities from 1 pcs - 13.34 USD
Net price for quantities from 10 pcs - 12.45 USDGross price for quantities from 10 pcs - 12.45 USD
Net price for quantities from 20 pcs - 11.56 USDGross price for quantities from 20 pcs - 11.56 USD
No. of pieces (Multiplicity: 1)