+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5904722197787

Plug socket strip: protective; Sockets: 6; 250VAC; 10A; black


Manufacturer: ARCON

Manufacturer part number:
5904722197787
TME Symbol:
M6-5.0M-CZ

Specification

Manufacturer
ARCON
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
5m
Body dimensions
420x60x50mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • mains sockets with protective pin
  • overvoltage protection
Gross weight782 g
Certificates
EAN code5904722197787
See other products in this category: Socket Strips ARCON,
*
5904722197787
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.06 USDGross price for quantities from 1 pcs - 17.06 USD
Net price for quantities from 10 pcs - 15.92 USDGross price for quantities from 10 pcs - 15.92 USD
Net price for quantities from 20 pcs - 14.79 USDGross price for quantities from 20 pcs - 14.79 USD