+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M63A.GL010G14

Glycerin manometer; 0÷10bar; bottom connection; 63mm; Class: 1.6

Manufacturer: PNEUMAT

Manufacturer part number:
M63A.GL010G14
TME Symbol:
M63A.GL010G14

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
glycerin manometer
Operating pressure
0...10bar
Pneumatic connection
bottom connection
Thread
G 1/4" external
Diameter
63mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
stainless steel
Max medium temperature
60°C
Accuracy class
1.6
Gross weight213.7 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
M63A.GL010G14
13 in TME stock
Net price for quantities from 1 pcs - 25.04 USDGross price for quantities from 1 pcs - 25.04 USD
Net price for quantities from 5 pcs - 23.38 USDGross price for quantities from 5 pcs - 23.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.