+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M63A.NC012G14

Manometer; 0÷12bar; rear connection; Thread: G 1/4"; 63mm; steel


Manufacturer: PNEUMAT

Manufacturer part number:
M63A.NC012G14
TME Symbol:
M63A.NC012G14

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...12bar
Pneumatic connection
rear connection
Thread
G 1/4"
Diameter
63mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Pneumatic components features
with element C
Enclosure material
steel
Max medium temperature
60°C
Accuracy class
2.5
Gross weight186 g
Certificates
See other products in this category: Pneumatics accessories PNEUMAT,
*
M63A.NC012G14
4 in TME stock
Net price for quantities from 1 pcs - 14.91 USDGross price for quantities from 1 pcs - 14.91 USD
Net price for quantities from 5 pcs - 13.95 USDGross price for quantities from 5 pcs - 13.95 USD
Net price for quantities from 10 pcs - 12.99 USDGross price for quantities from 10 pcs - 12.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.