+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

174307

Tape; 25.4mm; 15.24m; transparent; for printer

Manufacturer: BRADY

Manufacturer part number:
174307
TME Symbol:
M6C-1000-430

Specification

Manufacturer
BRADY
Type of storage accessories
tape
Width
25.4mm
Length
15.24m
Colour
transparent
Application of storage accessories
for printer
Material
polyester
Related items
M610-QWERTY-EU, M610-QWERTY-EU-BT, M610-QY-EU-BT-PWID, M610-QY-EU-PWID
Gross weight111.37 g
Certificates
See other products in this category: Printers and Markers BRADY,
*
174307
4 in TME stock
Net price for quantities from 1 pcs - 118.43 USDGross price for quantities from 1 pcs - 118.43 USD
Net price for quantities from 3 pcs - 109.13 USDGross price for quantities from 3 pcs - 109.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.