+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M6X50/931-A2

Screw; M6; M6x50; 1; Head: hexagonal; A2 stainless steel; DIN 931


Manufacturer: KRAFTBERG

Manufacturer part number:
M6X50/931-A2
TME Symbol:
M6X50/931-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M6
Thread pitch
1
Length
50mm
Kind of head
hexagonal
Kind of cut
none
Material
A2 stainless steel
Head height
4mm
DIN standard
DIN 931
ISO standard
ISO 4014
Thread length
18mm
Gross weight1.23 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M6X50/931-A2
0 in TME stock
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.