+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | screw | |
Thread | M6 | |
Thread pitch | 1 | |
Length | 60mm | |
Kind of head | hexagonal | |
Spanner size | 10mm | |
Kind of cut | none | |
Material | acid resistant steel A4 | |
DIN standard | DIN 933 | |
ISO standard | ISO 4017 | |
PN standard | PN 82105 |