+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

173191

Tape staining; 45.72m; black


Manufacturer: BRADY

Manufacturer part number:
173191
TME Symbol:
M7-R6000

Specification

Manufacturer
BRADY
Type of storage accessories
tape staining
Length
45.72m
Colour
black
Related items
M710-AZERTY-EU, M710-QWERTY-EU, M710-QY-EU-PWID, M710-QY-EU-SFID, M710-WB-AZERTY-EU, M710-WB-QWERTY-EU, M710-WB-QY-EU-PWID, M710-WB-QY-EU-SFID
Gross weight112.7 g
Certificates
See other products in this category: Printers and Markers BRADY,
*
173191
0 in TME stock
Net price for quantities from 1 pcs - 89.83 USDGross price for quantities from 1 pcs - 89.83 USD
Net price for quantities from 3 pcs - 84.05 USDGross price for quantities from 3 pcs - 84.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.