+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M71

Module protecting; socket; 24VAC


Manufacturer: RELPOL

Manufacturer part number:
M71
TME Symbol:
M71

Specification

Manufacturer
RELPOL
Type of relays accessories
module protecting
Related items
GZM2, GZM3, GZM4, GZM80, GZM92, GZS80, GZS92, GZT2, GZT3, GZT4, GZT80, GZT92
Mounting
socket
Relay features
limits overvoltage on AC and DC coils
Supply voltage
  • 24V AC
Gross weight2.22 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
M71
25 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts