+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M74HC08YRM13TR

IC: digital; inverter; AND; Ch: 4; IN: 2; SMD; SO14; HC; 2÷6VDC; 1uA; HC


Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC08YRM13TR
TME Symbol:
M74HC08YRM13TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Kind of gate
AND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Manufacturer series
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Quiescent current
1µA
Family
HC
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Gates, inverters STMicroelectronics,
See other products from this series.:
*
M74HC08YRM13TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD