+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M74HC151YTTR

IC: digital; multiplexer; Ch: 8; IN: 8; SMD; TSSOP14; HC; HC; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC151YTTR
TME Symbol:
M74HC151YTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
octal, 8
Number of inputs
8
Mounting
SMD
Case
TSSOP14
Manufacturer series
HC
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Decoders, multiplexers, switches STMicroelectronics,
See other products from this series.:
*
M74HC151YTTR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD