+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M74LCX16374DTR2G

IC: digital; 16bit,3-state,D flip-flop; Ch: 16; CMOS,TTL; LCX; SMD

Manufacturer: ONSEMI

Manufacturer part number:
M74LCX16374DTR2G
TME Symbol:
M74LCX16374DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 16bit, D flip-flop
Number of channels
16
Technology
CMOS, TTL
Manufacturer series
LCX
Mounting
SMD
Case
TSSOP48
Operating temperature
-55...125°C
Family
LCX
Kind of output
3-state
Kind of package
reel, tape
Integrated circuit features
5V tolerant on inputs/outputs
Supply voltage
  • 1.5...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
M74LCX16374DTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.92 USDGross price for quantities from 2500 pcs - 0.92 USD
Net price for quantities from 7500 pcs - 0.87 USDGross price for quantities from 7500 pcs - 0.87 USD
No. of pieces (Multiplicity: 2 500)