+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

173241

Tape; 50.8mm; 15.24m; white; for printer


Manufacturer: BRADY

Manufacturer part number:
173241
TME Symbol:
M7C-2000-595-WT

Specification

Manufacturer
BRADY
Type of storage accessories
tape
Width
50.8mm
Length
15.24m
Colour
white
Application of storage accessories
for printer
Material
vinyl
Related items
M710-AZERTY-EU, M710-QWERTY-EU, M710-QY-EU-PWID, M710-QY-EU-SFID, M710-WB-AZERTY-EU, M710-WB-QWERTY-EU, M710-WB-QY-EU-PWID, M710-WB-QY-EU-SFID
Gross weight242.7 g
Certificates
See other products in this category: Printers and Markers BRADY,
*
173241
0 in TME stock
Net price for quantities from 1 pcs - 123.02 USDGross price for quantities from 1 pcs - 123.02 USD
Net price for quantities from 3 pcs - 115.95 USDGross price for quantities from 3 pcs - 115.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.