+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M80DT006

Tip; 420÷475°C; for desoldering; 1.5mm

Manufacturer: THERMALTRONICS

Manufacturer part number:
M80DT006
TME Symbol:
M80DT006

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip temperature
420...475°C
Applications of soldering equipment
for desoldering
Nozzle diameter
1.5mm
Related items
DS-KIT-1
Dimensions
Gross weight20.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M80DT006
20 in TME stock
Net price for quantities from 1 pcs - 32.88 USDGross price for quantities from 1 pcs - 32.88 USD
Net price for quantities from 2 pcs - 30.70 USDGross price for quantities from 2 pcs - 30.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs