+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M80TZ160

Tip; shovel; 15.75mm; 420÷475°C; 2pcs.


Manufacturer: THERMALTRONICS

Manufacturer part number:
M80TZ160
TME Symbol:
M80TZ160

Specification

Manufacturer
THERMALTRONICS
Type of tip
for hot tweezers with heating element
Tip shape
shovel
Tip dimensions
15.75mm
Tip temperature
420...475°C
Quantity in set/package
2pcs.
Related items
TZ-KIT-1
Dimensions
Gross weight29.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M80TZ160
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 82.51 USDGross price for quantities from 1 pcg - 82.51 USD
Net price for quantities from 3 pcg - 77.00 USDGross price for quantities from 3 pcg - 77.00 USD