+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M8340109K1002GCD03

Resistor network: X; 10kΩ; ±2%; No.of resistors: 9; 120mW; THT

Manufacturer: VISHAY

Manufacturer part number:
M8340109K1002GCD03
TME Symbol:
M8340109K1002GCD03

Specification

Manufacturer
VISHAY
Type of resistor network
X
Resistance
10kΩ
Tolerance
±2%
Number of resistors
9
Power
0.12W
Mounting
THT
Operating temperature
-55...125°C
Gross weight1 g
Certificates
See other products in this category: Resistor networks VISHAY,
*
M8340109K1002GCD03
0 in TME stock
Net price for quantities from 66 pcs - 12.21 USDGross price for quantities from 66 pcs - 12.21 USD
No. of pieces (Multiplicity: 22)