+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M8AS03ML-ASML-SD005

Cable: for sensors/automation; 5m; male; 3A; IP67; M8 ALTW; PUR

NEW

Manufacturer: AMPHENOL LTW

Manufacturer part number:
M8AS03ML-ASML-SD005
TME Symbol:
M8AS03MLASMLSD005

Specification

Manufacturer
AMPHENOL LTW
Type of connection cable
for sensors/automation
Cable length
5m
Kind of connector
male
Current rating
3A
IP rating
IP67
Manufacturer series
M8 ALTW
Locking system
threaded joint
Wire insulation material
PUR
Wire cross-section
3mm2
Body material
metal
Wire size
24AWG
Connector variant
  • shielded
  • without cable boot
Cable/adapter structure
  • both sides
  • M8 male
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M8 connectors AMPHENOL LTW,
See other products from this series.:
*
M8AS03ML-ASML-SD005
0 in TME stock
Net price for quantities from 10 pcs - 34.25 USDGross price for quantities from 10 pcs - 34.25 USD
Net price for quantities from 50 pcs - 30.83 USDGross price for quantities from 50 pcs - 30.83 USD
Net price for quantities from 100 pcs - 27.40 USDGross price for quantities from 100 pcs - 27.40 USD
Net price for quantities from 500 pcs - 23.98 USDGross price for quantities from 500 pcs - 23.98 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.