+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL LTW
Manufacturer | AMPHENOL LTW | |
Type of connection cable | for sensors/automation | |
Cable length | 5m | |
Kind of connector | male | |
Current rating | 3A | |
IP rating | IP67 | |
Manufacturer series | M8 ALTW | |
Locking system | threaded joint | |
Wire insulation material | PVC | |
Wire cross-section | 4mm2 | |
Body material | metal | |
Wire size | 24AWG |